MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRB60H100CTT4G | |
|---|---|
DigiKey Part Number | MBRB60H100CTT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB60H100CTT4G |
Description | DIODE ARRAY SCHOT 100V 30A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRB60H100CTT4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 30 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB60H100CTT4G | onsemi | 47,370 | NRVBB60H100CTT4GOSCT-ND | ¥38.46000 | MFR Recommended |
| MBRB60100CT | SMC Diode Solutions | 298 | 1655-MBRB60100CT-ND | ¥20.84000 | Direct |
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | ¥15.84715 | Similar |
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | ¥20.51610 | Similar |
| MBRB20100CT-TP | MCC (Micro Commercial Components) | 1,190 | MBRB20100CT-TPMSCT-ND | ¥16.29000 | Similar |








