


MBR120LSFT3G | |
|---|---|
DigiKey Part Number | MBR120LSFT3GOSTR-ND - Tape & Reel (TR) MBR120LSFT3GOSCT-ND - Cut Tape (CT) MBR120LSFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120LSFT3G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR120LSFT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01000 | ¥30.10 |
| 100 | ¥1.91530 | ¥191.53 |
| 500 | ¥1.44158 | ¥720.79 |
| 1,000 | ¥1.28867 | ¥1,288.67 |
| 2,000 | ¥1.15988 | ¥2,319.76 |
| 5,000 | ¥1.02027 | ¥5,101.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.86473 | ¥8,647.30 |
| 20,000 | ¥0.79748 | ¥15,949.60 |


