Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120LSFT1G

DigiKey Part Number
MBR120LSFT1GOSTR-ND - Tape & Reel (TR)
MBR120LSFT1GOSCT-ND - Cut Tape (CT)
MBR120LSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR120LSFT1G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,308
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01000¥30.10
100¥1.91530¥191.53
500¥1.44158¥720.79
1,000¥1.28867¥1,288.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01310¥3,039.30
6,000¥0.92230¥5,533.80
Manufacturers Standard Package