Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CZ-3.3RAG

DigiKey Part Number
LP2950CZ-3.3RAGOSTR-ND - Tape & Reel (TR)
LP2950CZ-3.3RAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2950CZ-3.3RAG
Description
IC REG LINEAR 3.3V 100MA TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LP2950CZ-3.3RAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
12 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.45V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L33ABZ-APSTMicroelectronics6,531497-7287-1-ND¥3.06000Similar
L78L33ACZSTMicroelectronics3,648497-7288-ND¥2.56000Similar
L78L33ACZ-APSTMicroelectronics4,266497-16175-1-ND¥2.56000Similar
L78L33ACZTRSTMicroelectronics12,023497-16176-1-ND¥2.65000Similar
LP2950-33LPRE3Texas Instruments1,997296-LP2950-33LPRE3CT-ND¥5.37000Similar
In-Stock: 1,848
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.34200¥43.42
25¥3.89680¥97.42
100¥3.41220¥341.22
250¥3.18032¥795.08
500¥3.04038¥1,520.19
1,000¥2.92526¥2,925.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.74808¥5,496.16
4,000¥2.67239¥10,689.56
Manufacturers Standard Package