Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

LMV931SN3T1G

DigiKey Part Number
LMV931SN3T1GOSTR-ND - Tape & Reel (TR)
LMV931SN3T1GOSCT-ND - Cut Tape (CT)
LMV931SN3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV931SN3T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV931SN3T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
116µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.48V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
5-TSOP
Current - Input Bias
1 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7241G-TRRohm Semiconductor3,898BU7241GCT-ND¥11.16000Similar
BU7261G-TRRohm Semiconductor5,380BU7261GCT-ND¥11.16000Similar
BU7261SG-TRRohm Semiconductor803BU7261SGCT-ND¥11.41000Similar
BU7265G-TRRohm Semiconductor1,985BU7265GCT-ND¥10.34000Similar
BU7265SG-TRRohm Semiconductor3,298BU7265SGCT-ND¥8.02000Similar
In-Stock: 1,950
Factory Stock: 84,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29000¥12.90
25¥1.13800¥28.45
100¥0.97340¥97.34
250¥0.89384¥223.46
500¥0.84602¥423.01
1,000¥0.80657¥806.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73589¥2,207.67
6,000¥0.71278¥4,276.68
Manufacturers Standard Package