
LMV321ISN3T1G | |
|---|---|
DigiKey Part Number | 488-LMV321ISN3T1GTR-ND - Tape & Reel (TR) 488-LMV321ISN3T1GCT-ND - Cut Tape (CT) 488-LMV321ISN3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321ISN3T1G |
Description | LV R2R OPAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 nA |
Mfr | Voltage - Input Offset 1.7 mV |
Series | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-TSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.12480 | ¥28.12 |
| 100 | ¥0.96100 | ¥96.10 |
| 250 | ¥0.88256 | ¥220.64 |
| 500 | ¥0.83526 | ¥417.63 |
| 1,000 | ¥0.79632 | ¥796.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72644 | ¥2,179.32 |
| 6,000 | ¥0.70356 | ¥4,221.36 |







