Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902DTBR2 | |
|---|---|
DigiKey Part Number | LM2902DTBR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902DTBR2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DTBR2 Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DTBR2G | onsemi | 4,740 | LM2902DTBR2GOSCT-ND | ¥3.72000 | Direct |
| AS324GTR-G1 | Diodes Incorporated | 3,567 | 31-AS324GTR-G1CT-ND | ¥2.89000 | Similar |
| BA2902FV-E2 | Rohm Semiconductor | 1,037 | BA2902FV-E2CT-ND | ¥10.09000 | Similar |
| LM2902KAVQPWR | Texas Instruments | 4,173 | 296-28750-1-ND | ¥5.13000 | Similar |
| LM2902KAVQPWREP | Texas Instruments | 0 | 296-22164-1-ND | ¥19.52000 | Similar |






