Standard (General Purpose) Amplifier 4 Circuit 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KDB

DigiKey Part Number
296-33309-5-ND
Manufacturer
Manufacturer Product Number
LM2902KDB
Description
IC OPAMP GP 4 CIRCUIT 14SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SSOP (0.209", 5.30mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902MTX/NOPBTexas Instruments7,601LM2902MTX/NOPBCT-ND¥15.46000Similar
In-Stock: 237
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.16700¥31.67
80¥2.51713¥201.37
160¥2.37144¥379.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.