Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901VDTBR2G

DigiKey Part Number
LM2901VDTBR2GOSTR-ND - Tape & Reel (TR)
LM2901VDTBR2GOSCT-ND - Cut Tape (CT)
LM2901VDTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901VDTBR2G
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901VDTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, Open-Collector, TTL
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901AVQPWRTexas Instruments11,558296-21575-1-ND¥5.62000Direct
LM2901AT14-13Diodes Incorporated7,24031-LM2901AT14-13CT-ND¥2.73000Similar
LM2901AVQPWRG4Q1Texas Instruments15,771296-23883-1-ND¥7.61000Similar
LM2901PWRG3Texas Instruments7,372296-27781-1-ND¥3.56000Similar
In-Stock: 3,260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.29100¥22.91
25¥2.04120¥51.03
100¥1.76560¥176.56
250¥1.63316¥408.29
500¥1.55344¥776.72
1,000¥1.48777¥1,487.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.37715¥3,442.88
5,000¥1.33661¥6,683.05
Manufacturers Standard Package