
LM2901VDR2G | |
|---|---|
DigiKey Part Number | LM2901VDR2GOSTR-ND - Tape & Reel (TR) LM2901VDR2GOSCT-ND - Cut Tape (CT) LM2901VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VDR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VDR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | 3,768 | 31-AS339MTR-E1CT-ND | ¥0.20000 | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4,014 | 31-AS339MTR-G1CT-ND | ¥0.20000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥0.90000 | Similar |
| BA2901YF-MGE2 | Rohm Semiconductor | 2,480 | 846-BA2901YF-MGE2CT-ND | ¥1.59000 | Similar |
| LM2901AVQDR | Texas Instruments | 2,323 | 296-49693-1-ND | ¥0.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.07600 | ¥20.76 |
| 25 | ¥1.84920 | ¥46.23 |
| 100 | ¥1.59360 | ¥159.36 |
| 250 | ¥1.47268 | ¥368.17 |
| 500 | ¥1.39974 | ¥699.87 |
| 1,000 | ¥1.33962 | ¥1,339.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.23891 | ¥3,097.28 |
| 5,000 | ¥1.20176 | ¥6,008.80 |

