
LM2594DADJR2G | |
|---|---|
DigiKey Part Number | LM2594DADJR2GOSTR-ND - Tape & Reel (TR) LM2594DADJR2GOSCT-ND - Cut Tape (CT) LM2594DADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594DADJR2G |
Description | IC REG BUCK BST ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594DADJR2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2594M-ADJ/NOPB | Texas Instruments | 2,462 | LM2594M-ADJ/NOPB-ND | ¥43.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.35600 | ¥133.56 |
| 25 | ¥12.17640 | ¥304.41 |
| 100 | ¥10.88050 | ¥1,088.05 |
| 250 | ¥10.26208 | ¥2,565.52 |
| 500 | ¥9.93230 | ¥4,966.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.98944 | ¥22,473.60 |
| 5,000 | ¥8.80002 | ¥44,000.10 |



