
KSP13BU | |
|---|---|
DigiKey Part Number | KSP13BU-ND |
Manufacturer | |
Manufacturer Product Number | KSP13BU |
Description | TRANS NPN DARL 30V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP13BU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.10490 | ¥110.49 |
| 500 | ¥0.81922 | ¥409.61 |
| 1,000 | ¥0.72660 | ¥726.60 |
| 2,000 | ¥0.64854 | ¥1,297.08 |
| 5,000 | ¥0.56386 | ¥2,819.30 |
| 10,000 | ¥0.51146 | ¥5,114.60 |
| 50,000 | ¥0.41962 | ¥20,981.00 |








