Diode 600 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Through Hole TO-220-2

ISL9R1560P2-F085

DigiKey Part Number
ISL9R1560P2-F085-ND
Manufacturer
Manufacturer Product Number
ISL9R1560P2-F085
Description
DIODE AVALANCHE 600V 15A TO2202
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEP15-06AIXYS108DSEP15-06A-ND¥34.32000Similar
In-Stock: 3,703
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
50¥13.58760¥679.38
100¥12.27350¥1,227.35
500¥9.96848¥4,984.24
1,000¥9.22799¥9,227.99
2,000¥8.60547¥17,210.94
5,000¥8.56151¥42,807.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.