


HUF76639S3ST | |
|---|---|
DigiKey Part Number | HUF76639S3STFSTR-ND - Tape & Reel (TR) HUF76639S3STFSCT-ND - Cut Tape (CT) HUF76639S3STFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF76639S3ST |
Description | MOSFET N-CH 100V 51A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51A (Tc) 180W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 51A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7626-100B,118 | Nexperia USA Inc. | 28 | 1727-4705-1-ND | ¥20.34000 | Similar |
| BUK9629-100B,118 | Nexperia USA Inc. | 85 | 1727-4716-1-ND | ¥21.50000 | Similar |
| IPB35N10S3L26ATMA1 | Infineon Technologies | 6,718 | 448-IPB35N10S3L26ATMA1CT-ND | ¥28.12000 | Similar |
| IXTA75N10P | IXYS | 151 | IXTA75N10P-ND | ¥58.39000 | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 658 | 1727-4766-1-ND | ¥23.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥17.41700 | ¥174.17 |
| 100 | ¥12.04110 | ¥1,204.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.62705 | ¥6,901.64 |
| 1,600 | ¥8.01399 | ¥12,822.38 |

