
HMHAA280R2V | |
|---|---|
DigiKey Part Number | HMHAA280R2VTR-ND - Tape & Reel (TR) HMHAA280R2VCT-ND - Cut Tape (CT) HMHAA280R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHAA280R2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-354-06AE | Broadcom Limited | 85,535 | 516-2988-1-ND | ¥6.70000 | Similar |
| LTV-354T | LITEON | 164,879 | 160-1333-1-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.41700 | ¥54.17 |
| 100 | ¥3.98280 | ¥398.28 |
| 500 | ¥3.34340 | ¥1,671.70 |
| 1,000 | ¥3.13383 | ¥3,133.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.79301 | ¥6,982.53 |
| 5,000 | ¥2.65553 | ¥13,277.65 |


