HCPL-354-06AE | ||
---|---|---|
DigiKey Part Number | 516-2988-2-ND - Tape & Reel (TR) 516-2988-1-ND - Cut Tape (CT) 516-2988-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL-354-06AE | |
Description | OPTOISO 3.75KV TRANS 4MINIFLAT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 150% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23300 | ¥42.33 |
100 | ¥2.77280 | ¥277.28 |
1,000 | ¥2.18922 | ¥2,189.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04327 | ¥6,129.81 |
6,000 | ¥1.97030 | ¥11,821.80 |
15,000 | ¥1.94111 | ¥29,116.65 |
30,000 | ¥1.89732 | ¥56,919.60 |