Voltage Level Translator Bidirectional 1 Circuit 4 Channel 26MHz 12-UMLP (1.8x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXMA2104UMX

DigiKey Part Number
FXMA2104UMXTR-ND - Tape & Reel (TR)
FXMA2104UMXCT-ND - Cut Tape (CT)
FXMA2104UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMA2104UMX
Description
IC XLTR VL BIDIR 12-UMLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 26MHz 12-UMLP (1.8x1.8)
Datasheet
 Datasheet
EDA/CAD Models
FXMA2104UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
26MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
12-UFQFN
Number of Circuits
1
Supplier Device Package
12-UMLP (1.8x1.8)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.65 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,100
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.15100¥31.51
25¥2.81840¥70.46
100¥2.45290¥245.29
250¥2.27820¥569.55
500¥2.17318¥1,086.59
1,000¥2.11241¥2,112.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.94029¥9,701.45
10,000¥1.89498¥18,949.80
Manufacturers Standard Package