
FXLA108BQX | |
|---|---|
DigiKey Part Number | FXLA108BQXTR-ND - Tape & Reel (TR) FXLA108BQXCT-ND - Cut Tape (CT) FXLA108BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA108BQX |
Description | IC XLTR VL BIDIR 20-DQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 140Mbps 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXLA108BQX Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-WFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-DQFN (2.5x4.5) |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.48200 | ¥44.82 |
| 25 | ¥4.03240 | ¥100.81 |
| 100 | ¥3.53460 | ¥353.46 |
| 250 | ¥3.29644 | ¥824.11 |
| 500 | ¥3.15302 | ¥1,576.51 |
| 1,000 | ¥3.11771 | ¥3,117.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.88904 | ¥8,667.12 |
| 6,000 | ¥2.81767 | ¥16,906.02 |











