
FXL4245MPX | |
|---|---|
DigiKey Part Number | FXL4245MPXTR-ND - Tape & Reel (TR) FXL4245MPXCT-ND - Cut Tape (CT) FXL4245MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL4245MPX |
Description | IC XLTR VL BIDIR 24-MLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-WQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL4245MPX Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 24-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-WQFN (3.5x4.5) |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC8T245BQ-Q100J | Nexperia USA Inc. | 5,662 | 1727-8094-1-ND | ¥9.35000 | Similar |
| MAX3002ETP+ | Analog Devices Inc./Maxim Integrated | 131 | MAX3002ETP+-ND | ¥73.77000 | Similar |
| NVT2008PW,118 | NXP USA Inc. | 1,667 | 568-5297-1-ND | ¥11.58000 | Similar |
| TXB0108YZPR | Texas Instruments | 3,232 | 296-29803-1-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 25 | ¥4.19800 | ¥104.95 |
| 100 | ¥3.68100 | ¥368.10 |
| 250 | ¥3.43468 | ¥858.67 |
| 500 | ¥3.28634 | ¥1,643.17 |
| 1,000 | ¥3.25565 | ¥3,255.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.01320 | ¥9,039.60 |
| 6,000 | ¥2.93931 | ¥17,635.86 |






