USB Switch IC 1 Channel 16-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 16-MLP (3x3)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB74MPX

DigiKey Part Number
FSUSB74MPXTR-ND - Tape & Reel (TR)
FSUSB74MPXCT-ND - Cut Tape (CT)
FSUSB74MPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB74MPX
Description
IC USB MUX/SWITCH 16MLP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 16-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB74MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.5V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,715
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥8.31100¥83.11
25¥7.53560¥188.39
100¥6.68050¥668.05
250¥6.27228¥1,568.07
500¥6.12410¥3,062.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.57406¥16,722.18
6,000¥5.45169¥32,710.14
Manufacturers Standard Package