Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50550US

DigiKey Part Number
FSB50550USTR-ND - Tape & Reel (TR)
FSB50550USCT-ND - Cut Tape (CT)
FSB50550USDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB50550US
Description
MOSFET IPM 500V 2A 23-PWRSMD MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
23-PowerSMD Module, Gull Wing
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB50550ASonsemi694FSB50550ASCT-ND¥86.01000Parametric Equivalent
FSB50550ASEonsemi432FSB50550ASECT-ND¥91.14000Parametric Equivalent
In-Stock: 352
Factory Stock: 31,950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.78000¥82.78
10¥56.98900¥569.89
100¥46.95700¥4,695.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥46.95684¥21,130.58
Manufacturers Standard Package