


FSB50550AS | |
|---|---|
DigiKey Part Number | FSB50550ASTR-ND - Tape & Reel (TR) FSB50550ASCT-ND - Cut Tape (CT) FSB50550ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50550AS |
Description | MOSFET IPM 500V 2A 23-PWRSMD MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | FSB50550AS Models |
Category | Current 2 A |
Manufacturer onsemi | Voltage 500 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 23-PowerSMD Module, Gull Wing |
Type MOSFET | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSB50550ASE | onsemi | 432 | FSB50550ASECT-ND | ¥91.14000 | Parametric Equivalent |
| FSB50550US | onsemi | 352 | FSB50550USCT-ND | ¥82.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.01000 | ¥86.01 |
| 10 | ¥59.16400 | ¥591.64 |
| 100 | ¥45.99440 | ¥4,599.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥37.57684 | ¥16,909.58 |


