
FSA641UMX | |
|---|---|
DigiKey Part Number | FSA641UMXTR-ND - Tape & Reel (TR) FSA641UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA641UMX |
Description | IC ANALOG MIPI SWITCH 20UMLP |
Customer Reference | |
Detailed Description | 20-UMLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FSA641UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UMLP (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.75240 | ¥143.81 |
| 100 | ¥5.07340 | ¥507.34 |
| 250 | ¥4.75008 | ¥1,187.52 |
| 500 | ¥4.55524 | ¥2,277.62 |
| 1,000 | ¥4.39473 | ¥4,394.73 |
| 2,500 | ¥4.22545 | ¥10,563.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.86693 | ¥19,334.65 |
| 10,000 | ¥3.74608 | ¥37,460.80 |

