FSA641UMX | ||
---|---|---|
DigiKey Part Number | FSA641UMXTR-ND - Tape & Reel (TR) FSA641UMXCT-ND - Cut Tape (CT) FSA641UMXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSA641UMX | |
Description | IC ANALOG MIPI SWITCH 20UMLP | |
Customer Reference | ||
Detailed Description | MIPI Switch IC 1 Channel 20-UMLP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | FSA641UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | MIPI | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UMLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.85000 | ¥88.50 |
25 | ¥8.39640 | ¥209.91 |
100 | ¥6.44760 | ¥644.76 |
250 | ¥5.69828 | ¥1,424.57 |
500 | ¥5.39830 | ¥2,699.15 |
1,000 | ¥4.19859 | ¥4,198.59 |
2,500 | ¥3.98869 | ¥9,971.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.83874 | ¥19,193.70 |
10,000 | ¥3.71878 | ¥37,187.80 |