
FSA2267AL10X | |
|---|---|
DigiKey Part Number | FSA2267AL10XTR-ND - Tape & Reel (TR) FSA2267AL10XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA2267AL10X |
Description | IC SWITCH DUAL SPDT 10MICROPAK |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-MicroPak™ |
EDA/CAD Models | FSA2267AL10X Models |
Category | On-State Resistance (Max) 350mOhm (Typ) |
Manufacturer onsemi | Voltage - Supply, Single (V+) 2.3V ~ 4.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | -3db Bandwidth 45MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-MicroPak™ |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A26542YZTR | Texas Instruments | 0 | 296-21567-1-ND | ¥7.69000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.01900 | ¥40.19 |
| 25 | ¥3.60920 | ¥90.23 |
| 100 | ¥3.15670 | ¥315.67 |
| 250 | ¥2.94080 | ¥735.20 |
| 500 | ¥2.81048 | ¥1,405.24 |

