MFR Recommended
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2096 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 610mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF13N50CF | onsemi | 851 | FQPF13N50CF-ND | ¥33.33000 | MFR Recommended |
| STF11NM50N | STMicroelectronics | 0 | 497-12566-5-ND | ¥33.74000 | Similar |
| STF13NK50Z | STMicroelectronics | 1,685 | 497-STF13NK50Z-ND | ¥23.65000 | Similar |
| TK9A45D(STA4,Q,M) | Toshiba Semiconductor and Storage | 50 | TK9A45D(STA4QM)-ND | ¥19.93000 | Similar |





