
FQP17N40 | |
|---|---|
DigiKey Part Number | FQP17N40-ND |
Manufacturer | onsemi |
Manufacturer Product Number | FQP17N40 |
Description | MOSFET N-CH 400V 16A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 16A (Tc) 170W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP17N40 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 270mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 50 | ¥15.02660 | ¥751.33 |
| 100 | ¥13.59590 | ¥1,359.59 |
| 500 | ¥11.96652 | ¥5,983.26 |




