N-Channel 60 V 22.7A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 22.7A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
TO-252AA

FQD30N06TM

DigiKey Part Number
FQD30N06TMTR-ND - Tape & Reel (TR)
FQD30N06TMCT-ND - Cut Tape (CT)
FQD30N06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD30N06TM
Description
MOSFET N-CH 60V 22.7A TO252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22.7A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
945 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 44W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 11.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD16NF06LT4STMicroelectronics11,925497-4329-1-ND¥64.00000Similar
STD16NF06T4STMicroelectronics10,495497-15667-1-ND¥62.00000Similar
STD20NF06LT4STMicroelectronics4,250497-5888-1-ND¥64.00000Similar
STD20NF06T4STMicroelectronics11,770497-6561-1-ND¥58.00000Similar
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥9.48600¥94.86
100¥6.34720¥634.72
500¥5.00318¥2,501.59
1,000¥4.57058¥4,570.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.83410¥9,585.25
5,000¥3.56379¥17,818.95
Manufacturers Standard Package