Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1540 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | ¥31.26000 | Similar |
| IRFS3806TRLPBF | Infineon Technologies | 8,522 | IRFS3806TRLPBFCT-ND | ¥21.58000 | Similar |
| IRFZ44NSTRLPBF | Infineon Technologies | 12,839 | IRFZ44NSTRLPBFCT-ND | ¥23.37000 | Similar |
| IRFZ44SPBF | Vishay Siliconix | 0 | IRFZ44SPBF-ND | ¥30.85000 | Similar |
| IRFZ44STRLPBF | Vishay Siliconix | 0 | 742-IRFZ44STRLPBFCT-ND | ¥30.85000 | Similar |






