
FPF3380UCX | |
|---|---|
DigiKey Part Number | 488-FPF3380UCXTR-ND - Tape & Reel (TR) 488-FPF3380UCXCT-ND - Cut Tape (CT) 488-FPF3380UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF3380UCX |
Description | 28V OVP WITH LOW ON-RESIS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (1.83x1.29) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 15mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-WLCSP (1.83x1.29) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.8V ~ 23V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.18700 | ¥71.87 |
| 25 | ¥6.50040 | ¥162.51 |
| 100 | ¥5.74350 | ¥574.35 |
| 250 | ¥5.38312 | ¥1,345.78 |
| 500 | ¥5.16560 | ¥2,582.80 |
| 1,000 | ¥5.05867 | ¥5,058.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.58071 | ¥18,322.84 |
| 8,000 | ¥4.48384 | ¥35,870.72 |






