
FPF2260ATMX | |
|---|---|
DigiKey Part Number | 488-FPF2260ATMXTR-ND - Tape & Reel (TR) 488-FPF2260ATMXCT-ND - Cut Tape (CT) 488-FPF2260ATMXDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FPF2260ATMX |
Description | POWER SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Input Type Non-Inverting |
Mfr | Features Auto Restart |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-X2QFN (1.6x1.6) |
Voltage - Load 4V ~ 22V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58900 | ¥35.89 |
| 25 | ¥3.21520 | ¥80.38 |
| 100 | ¥2.80520 | ¥280.52 |
| 250 | ¥2.60900 | ¥652.25 |
| 500 | ¥2.49076 | ¥1,245.38 |
| 1,000 | ¥2.39325 | ¥2,393.25 |
| 2,500 | ¥2.36234 | ¥5,905.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.16345 | ¥10,817.25 |
| 10,000 | ¥2.11390 | ¥21,139.00 |





