
FPF1038UCX | |
|---|---|
DigiKey Part Number | FPF1038UCXTR-ND - Tape & Reel (TR) FPF1038UCXCT-ND - Cut Tape (CT) FPF1038UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1038UCX |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1038UCX Models |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 20mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-WLCSP (0.96x1.66) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD620N60ZF | onsemi | 7,500 | FCD620N60ZFCT-ND | ¥24.56000 | MFR Recommended |
| TPS22921YZPR | Texas Instruments | 130,614 | 296-24473-1-ND | ¥7.19000 | Similar |
| TPS22922BYZPR | Texas Instruments | 18,901 | 296-24097-1-ND | ¥7.86000 | Similar |
| TPS22922YZPR | Texas Instruments | 1,541 | 296-24474-1-ND | ¥8.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.35800 | ¥43.58 |
| 25 | ¥3.91640 | ¥97.91 |
| 100 | ¥3.42700 | ¥342.70 |
| 250 | ¥3.19444 | ¥798.61 |
| 500 | ¥3.05418 | ¥1,527.09 |
| 1,000 | ¥2.93865 | ¥2,938.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.71452 | ¥8,143.56 |
| 6,000 | ¥2.64668 | ¥15,880.08 |

