Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22922YZPR

DigiKey Part Number
296-24474-2-ND - Tape & Reel (TR)
296-24474-1-ND - Cut Tape (CT)
296-24474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22922YZPR
Description
IC PWR SWITCH P-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22922YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
14mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-DSBGA
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.9V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,541
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥6.07400¥60.74
25¥5.47120¥136.78
100¥4.81380¥481.38
250¥4.49904¥1,124.76
500¥4.30976¥2,154.88
1,000¥4.17459¥4,174.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.96100¥11,883.00
6,000¥3.86674¥23,200.44
9,000¥3.81951¥34,375.59
15,000¥3.76720¥56,508.00
21,000¥3.73664¥78,469.44
Manufacturers Standard Package

Other Suppliers on DigiKey

3,416,285In Stock
Ships from Rochester Electronics, LLC