FODM121CR4V | ||
---|---|---|
DigiKey Part Number | 488-FODM121CR4VTR-ND - Tape & Reel (TR) 488-FODM121CR4VCT-ND - Cut Tape (CT) 488-FODM121CR4VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FODM121CR4V | |
Description | OPTOCOUPLER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.82200 | ¥28.22 |
100 | ¥1.86830 | ¥186.83 |
1,000 | ¥1.44222 | ¥1,442.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30325 | ¥3,258.12 |
5,000 | ¥1.21634 | ¥6,081.70 |
12,500 | ¥1.17291 | ¥14,661.37 |
25,000 | ¥1.15553 | ¥28,888.25 |
62,500 | ¥1.10775 | ¥69,234.38 |