
FIN1048MTCX | |
|---|---|
DigiKey Part Number | FIN1048MTCXTR-ND - Tape & Reel (TR) FIN1048MTCXCT-ND - Cut Tape (CT) FIN1048MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1048MTCX |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1048MTCX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.12100 | ¥201.21 |
| 25 | ¥18.43560 | ¥460.89 |
| 100 | ¥16.58960 | ¥1,658.96 |
| 250 | ¥15.70904 | ¥3,927.26 |
| 500 | ¥15.47598 | ¥7,737.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.86405 | ¥34,660.12 |
| 5,000 | ¥13.59420 | ¥67,971.00 |



