2/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1027AMX

DigiKey Part Number
FIN1027AMXTR-ND - Tape & Reel (TR)
FIN1027AMXCT-ND - Cut Tape (CT)
FIN1027AMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FIN1027AMX
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
2/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FIN1027AMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
600Mbps
Manufacturer
onsemi
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
2/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,674
Factory Stock: 27,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.53200¥45.32
25¥4.06880¥101.72
100¥3.56520¥356.52
250¥3.32452¥831.13
500¥3.17932¥1,589.66
1,000¥3.05990¥3,059.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.84832¥7,120.80
5,000¥2.77452¥13,872.60
Manufacturers Standard Package