IGBT 600 V 40 A 100 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGAF40N60UFTU

DigiKey Part Number
FGAF40N60UFTU-ND
Manufacturer
Manufacturer Product Number
FGAF40N60UFTU
Description
IGBT 600V 40A TO-3PF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IGBT 600 V 40 A 100 W Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
77 nC
Packaging
Tube
Td (on/off) @ 25°C
15ns/65ns
Part Status
Active
Test Condition
300V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-3P-3 Full Pack
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 20A
Supplier Device Package
TO-3PF
Power - Max
100 W
Base Product Number
Switching Energy
470µJ (on), 130µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.13000¥37.13
30¥20.57033¥617.11
120¥16.92592¥2,031.11
510¥14.25245¥7,268.75
1,020¥13.27651¥13,542.04
2,010¥13.07795¥26,286.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.