Diode 650 V 48A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSH5065B-F155

DigiKey Part Number
5556-FFSH5065B-F155-ND
Manufacturer
Manufacturer Product Number
FFSH5065B-F155
Description
DIODE SIL CARB 650V 48A TO2472
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 650 V 48A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
2030pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247-2
Current - Average Rectified (Io)
48A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 50 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSH5065B-F085onsemi6615556-FFSH5065B-F085-ND¥152.00000Parametric Equivalent
In-Stock: 145
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.82000¥99.82
10¥69.10400¥691.04
450¥44.79911¥20,159.60
900¥44.00778¥39,607.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.