



Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Obsolete | Capacitance @ Vr, F 1220pF @ 1V, 100KHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4D20120H | SMC Diode Solutions | 212 | 1655-S4D20120H-ND | ¥41.27000 | Similar |


