Diode 1200 V 20A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D20120H

DigiKey Part Number
1655-S4D20120H-ND
Manufacturer
Manufacturer Product Number
S4D20120H
Description
DIODE SIL CARB 1200V 20A TO247AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
721pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.27000¥41.27
10¥27.29900¥272.99
300¥16.90193¥5,070.58
600¥15.66558¥9,399.35
1,200¥14.62618¥17,551.42
2,100¥13.90947¥29,209.89
5,100¥13.61965¥69,460.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.