



FFSB10120A-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB10120A-F085TR-ND - Tape & Reel (TR) 5556-FFSB10120A-F085CT-ND - Cut Tape (CT) 5556-FFSB10120A-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB10120A-F085 |
Description | DIODE SIL CARB 1200V 21A TO263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 21A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB10120A-F085 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Mfr | Capacitance @ Vr, F 612pF @ 1V, 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 21A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.51000 | ¥75.51 |
| 10 | ¥51.50600 | ¥515.06 |
| 100 | ¥37.92290 | ¥3,792.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥30.84460 | ¥24,675.68 |
| 1,600 | ¥30.51215 | ¥48,819.44 |




