MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

FFPF20UP20DNTU | |
|---|---|
DigiKey Part Number | FFPF20UP20DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF20UP20DNTU |
Description | DIODE ARR AVAL 200V 10A TO220F-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FFPF20UP20DNTU Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Avalanche | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1620CTG | onsemi | 240 | MURF1620CTGOS-ND | ¥20.51000 | MFR Recommended |
| DPG20C200PN | IXYS | 4 | DPG20C200PN-ND | ¥36.39000 | Similar |
| RF1001T2D | Rohm Semiconductor | 20 | RF1001T2D-ND | ¥12.90000 | Similar |
| RF601T2D | Rohm Semiconductor | 40 | RF601T2D-ND | ¥10.34000 | Similar |
| SBR10200CTFP | Diodes Incorporated | 16 | SBR10200CTFP-ND | ¥17.53000 | Similar |






