Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack
TO-220

MURF1620CTG

DigiKey Part Number
MURF1620CTGOS-ND
Manufacturer
Manufacturer Product Number
MURF1620CTG
Description
DIODE ARRAY GP 200V 8A TO-220FP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220FP
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
50¥10.03980¥501.99
100¥9.02090¥902.09
500¥7.23442¥3,617.21
1,000¥6.65991¥6,659.91
2,000¥6.17695¥12,353.90
5,000¥5.83862¥29,193.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.