
FDV304P | |
|---|---|
DigiKey Part Number | FDV304PTR-ND - Tape & Reel (TR) FDV304PCT-ND - Cut Tape (CT) FDV304PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDV304P |
Description | MOSFET P-CH 25V 460MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 25 V 460mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDV304P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 63 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 500mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3435_R1_00001 | Panjit International Inc. | 8,218 | 3757-PJA3435_R1_00001CT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.62200 | ¥26.22 |
| 100 | ¥1.66390 | ¥166.39 |
| 500 | ¥1.24674 | ¥623.37 |
| 1,000 | ¥1.11203 | ¥1,112.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87902 | ¥2,637.06 |
| 6,000 | ¥0.79824 | ¥4,789.44 |








