Mosfet Array 30V 6A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6975

DigiKey Part Number
FDS6975TR-ND - Tape & Reel (TR)
FDS6975CT-ND - Cut Tape (CT)
FDS6975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6975
Description
MOSFET 2P-CH 30V 6A 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6975 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
32mOhm @ 6A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
20nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1540pF @ 15V
Part Status
Active
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4813Alpha & Omega Semiconductor Inc.59,426785-1058-1-ND¥13.07000Similar
AUIRF7316QTRInfineon Technologies1448-AUIRF7316QTRCT-ND¥44.00000Similar
SI4925DDY-T1-GE3Vishay Siliconix56,943SI4925DDY-T1-GE3CT-ND¥14.50000Similar
UPA2735GR-E1-AXRenesas Electronics Corporation5,000559-UPA2735GR-E1-AXCT-ND¥19.93000Similar
In-Stock: 3,118
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥10.82500¥108.25
100¥7.29830¥729.83
500¥5.78520¥2,892.60
1,000¥5.29875¥5,298.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.46004¥11,150.10
5,000¥4.15602¥20,780.10
Manufacturers Standard Package