
AUIRF7316QTR | |
|---|---|
DigiKey Part Number | 448-AUIRF7316QTR-ND - Tape & Reel (TR) 448-AUIRF7316QTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRF7316QTR |
Description | MOSFET 2P-CH 30V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7316QTR Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 710pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Rds On (Max) @ Id, Vgs 58mOhm @ 4.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6975 | onsemi | 3,118 | FDS6975CT-ND | ¥17.04000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.00000 | ¥44.00 |



