FDP75N08A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 11,498
Unit Price: ¥38.04000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥6.55893
Datasheet

Similar


STMicroelectronics
In Stock: 240
Unit Price: ¥29.69000
Datasheet

Similar


STMicroelectronics
In Stock: 932
Unit Price: ¥25.14000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 31
Unit Price: ¥16.21000
Datasheet
N-Channel 75 V 75A (Tc) 137W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP75N08A

DigiKey Part Number
FDP75N08A-ND
Manufacturer
Manufacturer Product Number
FDP75N08A
Description
MOSFET N-CH 75V 75A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 137W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4468 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
137W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 37.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPP80P06PHXKSA1Infineon Technologies11,498448-SPP80P06PHXKSA1-ND¥38.04000MFR Recommended
AOT470Alpha & Omega Semiconductor Inc.0AOT470-ND¥6.55893Similar
STP75NF75STMicroelectronics240497-2788-5-ND¥29.69000Similar
STP76NF75STMicroelectronics932497-12619-5-ND¥25.14000Similar
TK40E06N1,S1XToshiba Semiconductor and Storage31TK40E06N1S1X-ND¥16.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes