N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN359AN

DigiKey Part Number
FDN359ANTR-ND - Tape & Reel (TR)
FDN359ANCT-ND - Cut Tape (CT)
FDN359ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN359AN
Description
MOSFET N-CH 30V 2.7A SUPERSOT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN359AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
46mOhm @ 2.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVR4501NT1Gonsemi3,455NVR4501NT1GOSCT-ND¥6.37000Similar
BSN20BKRNexperia USA Inc.82,7601727-2341-1-ND¥2.07000Similar
BSS806NEH6327XTSA1Infineon Technologies126,353BSS806NEH6327XTSA1CT-ND¥3.89000Similar
DMG3402L-7Diodes Incorporated415,689DMG3402L-7DICT-ND¥4.57000Similar
DMG3418L-7Diodes Incorporated857DMG3418L-7DICT-ND¥3.89000Similar
In-Stock: 10,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.07700¥40.77
100¥2.62660¥262.66
500¥2.00002¥1,000.01
1,000¥1.79798¥1,797.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44033¥4,320.99
6,000¥1.31940¥7,916.40
Manufacturers Standard Package