



FDMS86322 | |
|---|---|
DigiKey Part Number | FDMS86322TR-ND - Tape & Reel (TR) FDMS86322CT-ND - Cut Tape (CT) FDMS86322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86322 |
Description | MOSFET N-CH 80V 13A/60A 8PQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 60A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86322 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.65mOhm @ 13A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥18.93800 | ¥189.38 |
| 100 | ¥13.15590 | ¥1,315.59 |
| 500 | ¥10.68582 | ¥5,342.91 |
| 1,000 | ¥10.50207 | ¥10,502.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.58012 | ¥25,740.36 |


