Similar
Similar
Similar
Similar
Similar
Similar




FDMS86103L | |
|---|---|
DigiKey Part Number | FDMS86103LTR-ND - Tape & Reel (TR) FDMS86103LCT-ND - Cut Tape (CT) FDMS86103LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86103L |
Description | MOSFET N-CH 100V 12A/49A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 49A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3710 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC070N10NS3GATMA1 | Infineon Technologies | 0 | BSC070N10NS3GATMA1CT-ND | ¥3,470.00000 | Similar |
| BSC077N12NS3GATMA1 | Infineon Technologies | 13,923 | BSC077N12NS3GATMA1CT-ND | ¥5,702.00000 | Similar |
| BSC082N10LSGATMA1 | Infineon Technologies | 166 | BSC082N10LSGATMA1CT-ND | ¥5,901.00000 | Similar |
| RBE067N10R1SZN6#HB0 | Renesas Electronics Corporation | 0 | 559-RBE067N10R1SZN6#HB0TR-ND | ¥794.82320 | Similar |
| STL100N10F7 | STMicroelectronics | 13,484 | 497-13649-1-ND | ¥4,953.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 10 | ¥21.08000 | ¥210.80 |
| 100 | ¥14.73800 | ¥1,473.80 |
| 500 | ¥12.07998 | ¥6,039.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.86919 | ¥29,607.57 |






